Samsung Mb-Md1T0Sa Eu Microsdxc Pro Plus Card 1Tb Class 10 Uhs-I V30 A2 Sd Ада

Samsung Mb-Md1T0Sa Eu Microsdxc Pro Plus Card 1Tb Class 10 Uhs-I V30 A2 Sd Ада

Order Code:

17-5451

Brand: Samsung MPN: MB-MD1T0SA/EU EAN-13: 8806095388380

Discontinued


Samsung MB-MD1T0SA/EU is a microSDXC card that offers a storage capacity of 1 TB, designed to meet the demanding needs of high-capacity data transfer and storage applications. It belongs to the PRO Plus series, providing Class 10 and UHS-I speeds that support V30 Video Speed Class and A2 Application Performance Class standards, making it highly suitable for 4K Ultra HD video recording and photography, as well as efficient operation in mobile devices and applications requiring fast, reliable storage. The card includes an SD adapter, enhancing its versatility for use in a range of devices such as cameras, drones, and Raspberry Pi systems, where rapid read and write capabilities are essential for optimal performance.
Capacity 1TB
Colour Black
Memory Capacity 1TB
Product Type microSDXC card
Rack size 483 mm (19")
Reading 180MBps
Storage media features incl. SD adapter
Type Retail
Writing 130MBps

Trustpilot