Samsung Mb-Md128Sa Lc1 Sonic Edition Microsdxc 128Gb A2 V30 Uhs-I U3

Samsung Mb-Md128Sa Lc1 Sonic Edition Microsdxc 128Gb A2 V30 Uhs-I U3

Order Code:

17-5450

Brand: Samsung MPN: MB-MD128SA/LC1 EAN-13: 8806095844626

Discontinued


Samsung MB-MD128SA/LC1 is a microSDXC card designed for high-performance applications, particularly suited for devices such as Raspberry Pi using the NOOBS operating system. This Sonic Edition card, branded with the Knuckles theme, offers a generous storage capacity of 128 GB and is rated with an A2 Application Performance Class, making it ideal for storing applications and providing fast app launches. The card supports V30 video speed class for smooth 4K video recording, and it leverages UHS-I U3 technology to provide high-speed data transfer rates. Engineered for durability, it is resistant to water, extreme temperatures, X-rays, magnets, and impact, making it suitable for use in challenging environments. Additionally, the card includes an SD adapter, enhancing its versatility across various devices requiring different card formats.
Capacity 128GB
Colour Multicolour
Memory capacity 128GB
Product Type microSDXC card
Reading 180MBps
Type Retail
Writing 130MBps

Trustpilot