Samsung Mb-Mc1T0Sa Eu Evo Plus Microsd 1 Tb A2 V30 U3 C10 Waterproof Sd Adapter

Samsung Mb-Mc1T0Sa Eu Evo Plus Microsd 1 Tb A2 V30 U3 C10 Waterproof Sd Adapter

Order Code:

17-5445

Brand: Samsung MPN: MB-MC1T0SA/EU EAN-13: 8806095385112

Discontinued


Samsung MB-MC1T0SA/EU is a 1 TB EVO Plus microSD card designed for use with Raspberry Pi NOOBS SD cards and chips, offering high performance and durability for various engineering applications. This microSD card boasts an A2 application performance class, ensuring efficient application loading and multitasking capabilities, while the V30 video speed class supports high-quality video recording and playback. The card is rated UHS-Class 3 and Class 10, providing ultra-fast data transfer rates, making it suitable for data-intensive tasks. Its waterproof design adds an extra layer of protection, enhancing reliability in harsh environments. Included with the card is an SD adapter, facilitating versatile usage across a wide range of devices, making it ideal for engineers working with complex system designs or data-heavy projects.
Capacity 1TB
Colour Multicolour
Memory capacity 1TB
Product Type microSD card
Rack size 483 mm (19")
Reading 160MBps
Type Retail

Trustpilot