Christmas Opening Hours and Delivery Dates here

Samsung INR2170040T Battery 21700 Flat Top Li-ion 3.6V 4000mAh

Order Code:

10-5179

Brand: Samsung MPN: INR2170040T EAN-13: 4053199966080
Qty Unit Price (Inc VAT)
1+ £18.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 31/01/2026

Samsung's INR21700-40T is a non-standard rechargeable Li-ion battery with a 21700 flat top design, offering 3.6 V and 4000 mAh capacity. As an industrial rechargeable product, it is typically used in applications requiring high energy density and reliable power, such as electric vehicles and power tools. This non-standard battery is built to provide efficient energy solutions for demanding tasks.
Battery Size 21700
Capacity 4000mAh
Chemistry Li-ion
Voltage 2.5V
(Ø) 21.22mm
Continuous discharge 0.8A
Dim (Ø x H) 21.22 mm x 70.3 mm
Discharge current (max.) 45A
Height 70.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 6000mA
Max. temperature +60°C
Min. temperature -20°C
Misc Attribute INR21700-40T
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot