Christmas Opening Hours and Delivery Dates here

Samsung ICR18650-30B Rechargeable 3.7V 2950mAh Industrial Li-ion Battery

Order Code:

10-5177

Brand: Samsung MPN: ICR18650-30B EAN-13: 4064161214986
Qty Unit Price (Inc VAT)
1+ £12.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 05/02/2026

The Samsung ICR18650-30B is a non-standard, rechargeable Li-ion battery with a capacity of 2950 mAh and a voltage of 3.7 V. Manufactured by Samsung, this flat-top 18650 battery is suitable for industrial applications and devices requiring built-in power sources. It is typically used in electronics such as torches, laptops, and other portable devices.
Battery Size 18650
Capacity 2950mAh
Chemistry Li-ion
Voltage 2.75V
(Ø) 18mm
Dim (Ø x H) 18 mm x 65 mm
Discharge current (max.) 5.9A
Height 65mm
Integrated surge protection No
Max. charge voltage 4.35V
Max. charging current 2950mA
Max. temperature +50°C
Min. temperature -20°C
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot