Samsung EJ-PX710BBEGEU S Pen Touchpen pressure-sensitive tip Black

Order Code:

17-5426

Brand: Samsung MPN: EJ-PX710BBEGEU EAN-13: 8806095105796
Qty Unit Price (Inc VAT)
1+ £48.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 16/05/2026

Samsung EJ-PX710BBEGEU is , an innovative S Pen designed with a pressure-sensitive tip that offers precise control and a natural writing experience. The black stylus, identified as Alternate Description 2899615, is specifically engineered to enhance note-taking, drawing, and interface navigation on compatible devices. With its ability to detect varying degrees of pressure, it allows for a more nuanced input, mirroring the feel of traditional writing and drawing tools. Commonly used in engineering applications such as drafting designs, annotating technical documents, and interfacing with CAD software, the S Pen showcases the convergence of technological advancement and practical functionality.
Type Touchpen
Suitable For Pressure washer
Colour Black
Compatible with (details) Galaxy Tab S9 Series
Depth 4.35mm
Device compatibility Tablet
Height 16.00mm
Length 199.00mm
Product colour Black
Product Type Touchpen
Quantity per pack 1 pc(s)
Weight 60.00g
Width 54.00mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot