Samsung CL32B475KCVZNWE SMD Ceramic Capacitor 4.7 µF 10% 3.2x1.6x1.8 mm

MPN
CL32B475KCVZNWE
Brand
Samsung
EAN-13
2050008481880
Order Code
17-5421
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.325
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

Samsung’s CL32B475KCVZNWE SMD ceramic capacitor is a high-performance component designed for precision electronic applications. This capacitor offers a capacitance of 4.7 microFarads with a tolerance of 10%, making it suitable for smoothing voltage fluctuations and stabilising power supply lines in various electronic circuits. Its compact dimensions of 3.2 mm by 1.6 mm by 1.8 mm allow it to be integrated into space-constrained environments, such as mobile devices, automotive electronics, and portable electronics. The reliable ceramic construction ensures stability and performance consistency across a wide temperature range, which is critical in telecommunications equipment and industrial control systems. This capacitor is an essential component for engineers designing circuits that demand size efficiency and stable electrical characteristics.
Type MLCC
Capacitance 4.7µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot