Samsung CL32B226KAJNNNE Ceramic capacitor SMD 22µF 10% 3.2x2.5x2.5mm

MPN
CL32B226KAJNNNE
Brand
Samsung
EAN-13
2050008481767
Order Code
17-5419
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.322
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 672 in stock

Samsung provides the CL32B226KAJNNNE ceramic capacitor, a surface mount device (SMD) engineered for high reliability and performance in diverse electronic applications. This component features a capacitance of 22 microFarads with a tolerance of 10%, packaged in a compact 3.2 x 2.5 x 2.5 mm form factor, facilitating efficient use in space-constrained circuit layouts. With its notable attributes, including stability and low leakage, the capacitor is suitable for use in filtering, decoupling, and energy storage applications within power supplies, telecommunications, and various digital circuits. The device's adherence to precise specifications ensures compatibility with automated assembly processes, making it an essential component for engineers who require robust performance in critical systems.
Type MLCC
Capacitance 22µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot