Samsung CL32B226KAJNFNE Ceramic capacitor SMD 22µF 10% 3.2x2.5x2.5mm

MPN
CL32B226KAJNFNE
Brand
Samsung
EAN-13
2050008481750
Order Code
17-5418
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.436
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

Samsung's CL32B226KAJNFNE is a surface-mounted ceramic capacitor featuring a capacitance of 22 microFarads with a tolerance of 10%. This component is encapsulated in a compact 3.2x2.5x2.5 mm package, making it suitable for high-density circuit designs where space conservation is critical. It is predominantly utilised in filtering, bypassing, and coupling applications within various electronic devices, from consumer electronics to industrial equipment, where stable performance across a range of temperatures is essential. The capacitor's ceramic construction ensures high reliability and longevity, making it an excellent choice for applications requiring low equivalent series resistance (ESR) and high-frequency performance. Its robust design is ideal for modern electronic circuits, facilitating enhanced performance in both analogue and digital environments.
Type MLCC
Capacitance 22µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot