Samsung CL32B106KLULNNE Ceramic capacitor SMD 10 µF 10% 3.2x2.5x1.8 mm

MPN
CL32B106KLULNNE
Brand
Samsung
EAN-13
2050008481644
Order Code
17-5417
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,940 in stock

Samsung's part number CL32B106KLULNNE represents a surface-mount device (SMD) ceramic capacitor designed with a capacitance of 10 microFarads and a tolerance of 10%. This component measures 3.2 x 2.5 x 1.8 mm, making it suitable for applications where space is a constraint, such as compact electronic devices. The capacitor's dielectric is stable over a wide temperature range, contributing reliability in filtering, smoothing, and decoupling applications commonly found in power supplies and telecommunications equipment. With its reliable performance, this ceramic capacitor is favoured in various electronic circuit designs demanding both precision and stability.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot