Samsung CL32A476KOJNNNE Ceramic capacitor SMD 47 µF 10% 3.2x2.5x2.5mm

MPN
CL32A476KOJNNNE
Brand
Samsung
EAN-13
2050008481422
Order Code
17-5411
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 544 in stock

Samsung's product, with the manufacturer's part number CL32A476KOJNNNE, is a ceramic capacitor known for its reliability and robust design. This surface-mounted device (SMD) features a capacitance of 47 microFarads with a tolerance of 10%, measuring 3.2 mm by 2.5 mm by 2.5 mm, providing compact yet efficient performance for a variety of applications. Its ceramic composition makes it suitable for high-frequency and high-density electronic circuits, commonly utilised in telecommunications, automotive electronics, and consumer electronics devices where stability and longevity are paramount. The capacitor's small footprint and reliable function make it ideal for intricate circuit designs requiring precise capacitance characteristics.
Type MLCC
Capacitance 47µF
Tolerance 10%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 2.5mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot