Samsung CL32A227MQVNNNE Ceramic Capacitor SMD 220µF 20% 3.2x2.5x2.5mm

MPN
CL32A227MQVNNNE
Brand
Samsung
EAN-13
2050008481415
Order Code
17-5410
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
5+ £0.782
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 781 in stock

Samsung's CL32A227MQVNNNE is a ceramic capacitor designed for surface-mount applications, offering a capacitance of 220 microFarads with a tolerance of 20%. With dimensions of 3.2 x 2.5 x 2.5 mm, this single piece is well-suited for use in compact electronic devices where space is limited. The component is ideal for applications requiring stable performance under varying operational conditions, making it a fitting choice for power supply circuits, signal coupling, or decoupling in automotive, telecommunications, and consumer electronics. Its robust construction ensures reliability and efficiency, meeting the demands of contemporary electronic design requirements.
Type MLCC
Capacitance 220µF
Tolerance 20%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot