Samsung CL32A107MPVNNNE SMD Ceramic Capacitor 100µF 20% 3.2x2.5x2.5mm

MPN
CL32A107MPVNNNE
Brand
Samsung
EAN-13
2050008481293
Order Code
17-5408
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
10+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 796 in stock

Samsung's CL32A107MPVNNNE is a surface-mount device (SMD) ceramic capacitor designed to offer a capacitance of 100 microFarads with a tolerance of ±20%. This single-component part measures 3.2mm by 2.5mm by 2.5mm, making it well-suited for compact electronic applications where space is a consideration. Ceramic capacitors like this model are prized for their stability and reliability in high-frequency circuits, and they are commonly employed in decoupling, filtering, and energy storage functions in a range of consumer electronics, automotive electronics, and telecommunications equipment. The CL32A107MPVNNNE is tailored for applications demanding consistent performance in varied environmental conditions.
Type MLCC
Capacitance 100µF
Tolerance 20%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 2.5 mm
Height 2.5mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 2.5mm

Reviews

Be the first to submit a review

Trustpilot