Samsung CL31B475KPHNNNE Ceramic Capacitor SMD 4.7 µF 10% 3.2x1.6x1.8mm

MPN
CL31B475KPHNNNE
Brand
Samsung
EAN-13
2050008480845
Order Code
17-5407
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.075
500+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,908 in stock

Samsung's CL31B475KPHNNNE ceramic capacitor is an electronic component designed for surface-mount applications, boasting a capacitance value of 4.7 microFarads with a tolerance of 10%. This component is constructed with precision to fit compactly within a standard 3.2 by 1.6 by 1.8 millimetre outline, catering to the stringent space constraints often encountered in modern electronic circuits. Engineered for reliability and stability, the CL31B475KPHNNNE is ideal for use in smoothing, filtering and decoupling applications within a variety of electronic devices such as power supplies, digital circuits, and RF modules. Its robust construction ensures performance stability across a range of operating temperatures, making it suitable for both consumer electronics and industrial systems where consistent power regulation is crucial.
Type MLCC
Capacitance 4.7µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot