Samsung CL31B475KBHNFNE Ceramic capacitor SMD 4.7µF 10% 3.2x1.6x1.8mm

MPN
CL31B475KBHNFNE
Brand
Samsung
EAN-13
2050008480807
Order Code
17-5406
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
50+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,310 in stock

Samsung CL31B475KBHNFNE is a surface-mount ceramic capacitor characterised by a capacitance of 4.7µF with a tolerance of 10%, encapsulated in a package measuring 3.2mm by 1.6mm by 1.8mm. This component, which is part of Samsung's CL series, is specifically designed to provide reliable performance in compact electronic circuits. Its small size and stable capacitance under varying voltage and temperature conditions make it suitable for use in a wide range of electronic applications, including decoupling and filtering in power supply lines, and signal coupling in audio and radio frequency circuits. Its robust construction and precision engineering ensure it meets the demands of modern electronic assemblies, providing consistency and durability across diverse operational environments.
Type MLCC
Capacitance 4.7µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot