Samsung CL31B106KLHNNNE Ceramic Capacitor SMD 10µF 10% 3.2x1.6x1.8mm

MPN
CL31B106KLHNNNE
Brand
Samsung
EAN-13
2050008479290
Order Code
17-5404
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,820 in stock

Samsung's CL31B106KLHNNNE is a surface-mount ceramic capacitor featuring a capacitance of 10 microFarads with a tolerance of 10%. This component is encapsulated in a compact and durable enclosure with dimensions of 3.2 mm by 1.6 mm by 1.8 mm, making it suitable for high-density circuit board applications. The ceramic construction ensures reliable performance and stability, critical for filtering and decoupling applications in consumer electronics, telecommunications, and computing devices. Designed for engineers seeking efficient space utilisation and robust electrical characteristics, the Samsung CL31B106KLHNNNE capacitor is ideal for use in both analogue and digital circuits where size and reliability are of paramount importance.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot