Samsung CL31B106KAHNNNE Ceramic Capacitor 10 µF 10% 3.2x1.6x1.8mm

MPN
CL31B106KAHNNNE
Brand
Samsung
EAN-13
2050008479221
Order Code
17-5402
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.066
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,100 in stock

Samsung's CL31B106KAHNNNE is a ceramic capacitor with a capacitance of 10 microFarads and a tolerance of 10%. Measuring 3.2 mm by 1.6 mm by 1.8 mm, this component is designed for surface mount technology (SMT) applications, offering reliable performance in compact electronic devices. The capacitor features stable capacitance over a range of frequencies, making it suitable for smoothing, filtering, and decoupling applications in various electronic circuits, including power supplies and signal-processing systems. Its small footprint and robust ceramic construction ensure durability and efficiency in demanding environments. This product is ideal for engineers looking to optimise circuit board space without compromising on performance.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot