Samsung CL31B105KCHNNNE Ceramic capacitor SMD 1 µF 10% 3.2x1.6x1.8mm

MPN
CL31B105KCHNNNE
Brand
Samsung
EAN-13
2050008479160
Order Code
17-5400
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
150+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,200 in stock

Samsung's CL31B105KCHNNNE ceramic capacitor is a surface-mount device (SMD) with a capacitance of 1 microFarad and a tolerance of 10%. This component measures 3.2 mm by 1.6 mm by 1.8 mm, making it suitable for compact electronic designs where space is constrained. Its ceramic construction ensures reliable performance in decoupling, filtering, and energy storage applications across various electronic circuits. Typical uses for this type of capacitor include power management systems, signal processing, and general-purpose electronic hardware. As a single piece, this component provides engineers with a precise option for maintaining circuit stability and efficiency.
Type MLCC
Capacitance 1µF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot