Samsung CL31B104KCFNNNE Ceramic capacitor SMD 100 nF 10% 3.2x1.6x1.8mm

MPN
CL31B104KCFNNNE
Brand
Samsung
EAN-13
2050008479023
Order Code
17-5399
Country of Origin
South Korea

Discontinued


Samsung's CL31B104KCFNNNE is a ceramic capacitor in an SMD package, offering a capacitance of 100 nF with a tolerance of 10%. This component is designed with dimensions of 3.2 mm x 1.6 mm x 1.8 mm, making it suitable for compact electronic assemblies where space is at a premium. The capacitor is known for its reliable performance in filtering, decoupling, and energy storage applications across a range of electronics, including power supplies, signal processing circuits, and RF modules. Utilised in environments requiring high frequencies, this ceramic capacitor ensures minimal loss due to its stable dielectric properties and robust construction, thus supporting efficient circuit operation.
Type MLCC
Capacitance 100nF
Tolerance 10%
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Max. temperature +125°C
Min. temperature -55°C
Width 1.6mm

Trustpilot