Samsung CL31A476MPHNNNE Ceramic capacitor SMD 47 µF 20% 3.2x1.6x1.8 mm

MPN
CL31A476MPHNNNE
Brand
Samsung
EAN-13
2050008479795
Order Code
17-5397
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
25+ £0.232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,550 in stock

Samsung's CL31A476MPHNNNE is a ceramic capacitor designed for surface mount technology (SMD), featuring a capacitance of 47 microFarads with a tolerance of 20%. This component's dimensions are compact, measuring 3.2 by 1.6 by 1.8 millimetres, allowing for efficient use of space on printed circuit boards. Ceramic capacitors like this model are known for their ability to maintain stability and reliability across a wide temperature range, making them suitable for filtering and decoupling applications in various electronic circuits. Engineers commonly integrate this capacitor into power supply lines and signal processing circuits, where reliable performance and size efficiency are critical. The precise construction of the CL31A476MPHNNNE supports its application in consumer electronics, telecommunications, and automotive sectors.
Type MLCC
Capacitance 47µF
Tolerance 20%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot