Samsung CL31A106KAHNNNE Ceramic Capacitor SMD 10uF 10% 3.2x1.6x1.8mm

MPN
CL31A106KAHNNNE
Brand
Samsung
EAN-13
2050008477463
Order Code
17-5395
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,490 in stock

Samsung's CL31A106KAHNNNE ceramic capacitor is an electronic component designed for surface-mount applications, characterised by its dimensions of 3.2 mm by 1.6 mm by 1.8 mm. This component boasts a capacitance of 10 microFarads with a tolerance of 10%, making it suitable for various filtering and smoothing tasks in electronic circuits. The ceramic composition ensures reliable performance and stability over a wide range of temperatures, which is essential for demanding applications such as power supply modules, telecommunications equipment, and consumer electronics. Utilising cutting-edge SMD technology, this capacitor allows for compact assembly in modern, miniaturised electronic devices. Its robustness and reliability are key attributes that render it an ideal choice for engineers looking to optimise circuit performance efficiently.
Type MLCC
Capacitance 10µF
Tolerance 10%
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 3.2 x 1.6 x 1.8 mm
Height 1.8mm
Length 3.2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot