Samsung CL21B106KOQNNNG Ceramic capacitor SMD 10µF 10% 2x1.25x1.35mm

MPN
CL21B106KOQNNNG
Brand
Samsung
EAN-13
2050008476114
Order Code
17-5392
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,100 in stock

Samsung's CL21B106KOQNNNG is a ceramic capacitor specifically designed for surface mount applications. This single unit features a capacitance of 10 microFarads with a tolerance of 10%, compactly housed in a 2 mm by 1.25 mm by 1.35 mm package. The capacitor's design makes it a reliable component for engineers engaged in a variety of applications, including power supply decoupling, signal line filtering, and frequency bypass in compact electronic devices. Its small footprint and stable performance under varying environmental conditions make it ideal for integration in dense circuit boards where space efficiency is critical.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot