Samsung CL21B105KBFNNNE Ceramic capacitor SMD 1µF 10% 2x1.25x1.35mm

MPN
CL21B105KBFNNNE
Brand
Samsung
EAN-13
2050008478095
Order Code
17-5391
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
250+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 950 in stock

Samsung's CL21B105KBFNNNE is a ceramic capacitor specifically designed for surface-mount applications. It features a capacitance of 1 microFarad with a tolerance of 10%, making it suitable for tasks requiring precise capacitance performance. The compact size, measuring 2mm by 1.25mm by 1.35mm, ensures it is ideal for high-density circuit boards. This capacitor is commonly used in decoupling, filtering, and timing applications within a wide range of electronic devices. Its reliable dielectric properties are particularly beneficial in circuits that need stable performance under varying temperature and voltage conditions.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot