Samsung CL21B104KCFSFNE Ceramic capacitor SMD 100 nF 10% 2x1.25x1.35mm

MPN
CL21B104KCFSFNE
Brand
Samsung
EAN-13
2050008478026
Order Code
17-5390
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
350+ £0.0242
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,000 in stock

Samsung CL21B104KCFSFNE is a surface-mounted device (SMD) ceramic capacitor with a capacitance of 100 nF and a tolerance of ±10%. With compact dimensions of 2.0 mm by 1.25 mm by 1.35 mm, it is well-suited for compact electronic designs where space is at a premium. The capacitor's ceramic dielectric material ensures stability and low losses, making it suitable for applications such as decoupling, filtering, and signal bypass in various electronic circuits. Due to its reliability and performance characteristics, it is commonly used in consumer electronics, telecommunications, and industrial equipment. Its standard performance parameters ensure compatibility with a wide range of electronic components and systems.
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot