Samsung CL21B104KCFNNNE Ceramic Capacitor 100 nF 10 Percent SMD 2x1.25x1.35mm

MPN
CL21B104KCFNNNE
Brand
Samsung
EAN-13
2050008477999
Order Code
17-5389
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
300+ £0.0156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,695 in stock

Samsung's CL21B104KCFNNNE ceramic capacitor is a surface-mount device measuring 2x1.25x1.35 mm, offering a capacitance of 100 nF with a tolerance of 10 percent. This component employs a multi-layer ceramic structure, providing excellent stability and reliability across operating conditions. It is particularly suitable for applications in electronic circuits where space constraints and efficient performance are critical, such as in signal processing, decoupling, and bypass circuits in consumer electronics and telecommunications equipment. The compact size and robust design make it an ideal choice for high-density circuit boards.
Type MLCC
Capacitance 100nF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot