Samsung CL21A476MQYNNNE Ceramic Capacitor SMD 47 µF 20 Percent 2x1.25x1.35 mm

MPN
CL21A476MQYNNNE
Brand
Samsung
EAN-13
2050008477685
Order Code
17-5387
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
100+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

Samsung's ceramic capacitor, the CL21A476MQYNNNE, is a surface-mount device featuring a capacitance of 47 microFarads. The capacitor has a tolerance of 20 percent and is encapsulated in a compact form factor measuring 2 millimetres by 1.25 millimetres by 1.35 millimetres, making it suitable for high-density circuit boards where space optimisation is critical. This component is designed for a broad range of applications, particularly in electronic circuits that require stable and reliable capacitance under varying voltage conditions such as power supply filtering, decoupling, and signal processing. Its stable performance in a compact package makes it an ideal choice for modern electronics that demand efficient space utilisation without compromising on functionality.
Type MLCC
Capacitance 47µF
Tolerance 20%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot