Samsung CL21A106KOQNNNF Ceramic capacitor SMD 10 µF 10% 2x1.25x1.35 mm

MPN
CL21A106KOQNNNF
Brand
Samsung
EAN-13
2050008472093
Order Code
17-5381
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
300+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,200 in stock

Samsung's CL21A106KOQNNNF is a surface-mount device (SMD) ceramic capacitor that offers a capacitance value of 10 microFarads with a tolerance of 10%. This component, measuring 2 mm by 1.25 mm by 1.35 mm, is utilised in various electronic circuits, providing reliable performance in decoupling and filtering applications due to its compact size and stable dielectric properties. The capacitor is well-suited for integration into densely populated printed circuit boards in consumer electronics, telecommunications, and automotive systems, delivering efficient signal conditioning and noise suppression.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 10 V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 2 x 1.25 x 1.35 mm
Height 1.35mm
Length 2mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 1.25mm

Reviews

Be the first to submit a review

Trustpilot