Samsung CL10B473KO8NNNC Ceramic capacitor SMD 47nF 10% 1.6x0.8x0.9mm

MPN
CL10B473KO8NNNC
Brand
Samsung
EAN-13
2050008475926
Order Code
17-5377
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
450+ £0.0099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,301 in stock

Samsung's CL10B473KO8NNNC ceramic capacitor is a surface-mount device featuring a capacitance value of 47 nanoFarads with a tolerance of 10 percent. The capacitor is designed with compact dimensions of 1.6mm by 0.8mm by 0.9mm, making it ideal for use in high-density circuit boards where space is limited. Known for its reliability and stability, this component is well-suited for applications in electronic equipment such as smartphones, laptops, and other consumer electronics. Its usage extends to smoothing power supply outputs, decoupling in digital circuits, and frequency discrimination when paired with inductors. The product's small footprint aligns with the industry's trend towards miniaturisation in modern electronic design.
Type MLCC
Capacitance 47nF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot