Samsung CL10B222KB8NNNC 2.2nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10B222KB8NNNC 2.2nF 10% 50V X7R 0603 Ceramic Chip Capacitor Reel 4k

MPN
CL10B222KB8NNNC
Brand
Samsung
Order Code
71-0813

Discontinued


This capacitor is an SMD 2.2nF 50V X7R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 2.2nF
Tolerance 10%
Voltage 50V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot