Samsung CL10B104JB8NNNC Ceramic Capacitor SMD 100nF 5% 1.6x0.8x0.9mm

MPN
CL10B104JB8NNNC
Brand
Samsung
EAN-13
2050008473151
Order Code
17-5371
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
700+ £0.0059
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,300 in stock

Samsung CL10B104JB8NNNC is a ceramic capacitor that offers a capacitance value of 100 nanoFarads with a tolerance of 5 per cent, making it suitable for a wide range of electronic applications. It is designed for surface mount technology (SMT) with dimensions of 1.6 by 0.8 by 0.9 millimetres, allowing for efficient use of space within compact electronic assemblies. The capacitor is ideal for applications requiring stable capacitance values under variable environmental conditions, such as signal filtering, decoupling, and general-purpose electronic circuitry. Manufactured by Samsung, this component ensures reliability and high performance in its intended use within electronic devices.
Type MLCC
Capacitance 100nF
Tolerance 5%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot