Samsung CL10B103KC8NNNC Ceramic Capacitor SMD 10 nF 10% 1.6x0.8x0.9 mm

MPN
CL10B103KC8NNNC
Brand
Samsung
EAN-13
2050008473120
Order Code
17-5370
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
950+ £0.0039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,000 in stock

Samsung CL10B103KC8NNNC features a ceramic construction that ensures stable capacitance at a nominal value of 10 nanoFarads. This surface-mount device (SMD) measures 1.6 mm by 0.8 mm by 0.9 mm, offering a compact form factor suitable for high-density circuit board applications. With a tolerance of 10%, this capacitor is designed for use in various electronic applications, including decoupling and filtering in signal processing and power supply circuits. Its robust construction and reliability make it an ideal component for consumer electronics, automotive, and telecommunications equipment. The CL10B103KC8NNNC by Samsung is a dependable choice when precise capacitance in a small package is required.
Type MLCC
Capacitance 10nF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X7R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +125°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot