Samsung CL10A106KQ8NNNC Capacitor SMD 10µF 10% 1.6x0.8x0.9mm Ceramic

MPN
CL10A106KQ8NNNC
Brand
Samsung
EAN-13
2050008472642
Order Code
17-5366
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
200+ £0.062
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

Samsung's CL10A106KQ8NNNC is a ceramic surface-mounted device (SMD) capacitor designed with precision for compact electronic applications. This capacitor features a capacitance of 10 microFarads with a tolerance of ±10%, measured at a voltage rating appropriate for general use in electronic circuits. Its dimensions are 1.6mm by 0.8mm by 0.9mm, making it suitable for densely packed circuit boards where space is a premium. The ceramic material enhances its stability and reliability in various temperature conditions and frequencies, making the CL10A106KQ8NNNC ideal for use in consumer electronics, telecommunications, and automotive applications. This component is typically utilised in smoothing power supply circuits, decoupling noise in signal processing, and filtering applications.
Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot