Samsung CL10A105KB8NNNC Capacitor Ceramic SMD 1µF 10% 1.6x0.8x0.9mm

MPN
CL10A105KB8NNNC
Brand
Samsung
EAN-13
2050008472536
Order Code
17-5363
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (60)
Qty Unit Price (Ex VAT)
200+ £0.069
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,200 in stock

Samsung's CL10A105KB8NNNC capacitor is a surface-mount device (SMD) ceramic capacitor known for its reliable performance in electronic circuits. This component features a capacitance of 1 microFarad with a tolerance of ±10%, housed in a compact 1.6 x 0.8 x 0.9 mm package, making it ideal for densely packed circuit boards. The CL10A105KB8NNNC is well-suited for various applications, including decoupling, filtering, and stabilising power supply circuits, offering stable electrical characteristics over a range of temperatures. Its construction ensures low equivalent series resistance (ESR) and excellent frequency characteristics, making it a preferred choice in communication devices, consumer electronics, and industrial equipment where space optimisation and performance reliability are essential.
Type MLCC
Capacitance 1µF
Tolerance 10%
Voltage 16V
Pitch N/A
Dielectric X5R
Content 1
Dimensions (L x W x H) 1.6 x 0.8 x 0.9 mm
Height 0.9mm
Length 1.6mm
Material Ceramic
Maximum Temperature +85°C
Min. temperature -55°C
Width 0.8mm

Reviews

Be the first to submit a review

Trustpilot