Samsung BAR Plus MUF-256BE3/APC USB stick 256 GB Silver USB 3.2 2nd gen

Samsung BAR Plus MUF-256BE3/APC USB stick 256 GB Silver USB 3.2 2nd gen

Order Code:

17-5468

Brand: Samsung MPN: MUF-256BE3/APC EAN-13: 8801643229405

Discontinued


Samsung MUF-256BE3/APC offers a robust storage solution with its BAR Plus USB stick, featuring 256 GB of storage capacity and a sleek silver design. Designed with a USB 3.2 second generation interface, this device delivers efficient, high-speed data transfer suitable for various technical applications where reliable and fast data access is critical. Engineers can utilise this USB stick for storing and transferring sizeable datasets, CAD files, or software installations, often essential in design and testing environments. The durable metal casing ensures physical protection, making it ideal for on-site use in diverse environmental conditions where durability is essential.
Capacity 256GB
Colour Silver
Depth 40.01mm
Dimensions (W x H x D) 15.6 x 11.7 x 40.01 mm
Height 11.7mm
Interfaces USB A (USB 3.2 2nd gen)
Memory capacity 256GB
Product Type USB stick
Reading 400MBps
Weight 10g
Width 15.6mm
Writing 110MBps

Trustpilot