Samsung 990 PRO MZ-V9P1T0CW 1TB NVMe PCIe M.2 Internal SSD PCIe NVMe 4.0 x4

Samsung 990 PRO MZ-V9P1T0CW 1TB NVMe PCIe M.2 Internal SSD PCIe NVMe 4.0 x4

Order Code:

17-5503

Brand: Samsung MPN: MZ-V9P1T0CW EAN-13: 8806094413748

Discontinued


Samsung, MZ-V9P1T0CW, offers the 990 PRO 1TB NVMe PCIe M.2 Internal SSD, featuring NVMe PCIe 4.0 x4 technology, which facilitates high-speed data transfer rates and optimised storage performance. This solid-state drive provides a storage capacity of 1 terabyte, making it suitable for handling intensive data workloads and large-scale applications. Engineered for efficiency, the 990 PRO showcases a capability for rapid read and write speeds, contributing to faster system responsiveness and reduced latency in a wide array of computing environments. Typical engineering applications for this SSD include use in high-performance workstations, gaming systems, and servers where data throughput and quick access to information are paramount. The drive's compact M.2 form factor allows for easy installation in modern desktop and laptop systems, ensuring compatibility with the latest hardware configurations.
Capacity 1TB
Colour Multicolour
Depth 8.2mm
Design Height 24.3mm
Form factor M.2 Module 2280
Height 24.3mm
Interfaces PCIe NVMe 4.0 x4
IOPS read speed (max.) 120000
IOPS write speed (max.) 1550000
Memory Capacity 1TB
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type NVMe/PCIe M.2 internal SSD
Reading 7450MBps
Series 990 PRO
total bytes written (TBW) (max.) 600TB
Type Retail
Width 80mm
Writing 6900MBps

Trustpilot