Samsung 990 PRO MZ-V9P1T0BW 1TB NVMe PCIe M.2 SSD PCIe NVMe 4.0 x4 Retail

Samsung 990 PRO MZ-V9P1T0BW 1TB NVMe PCIe M.2 SSD PCIe NVMe 4.0 x4 Retail

Order Code:

17-5502

Brand: Samsung MPN: MZ-V9P1T0BW EAN-13: 8806094215021

Discontinued


Samsung MZ-V9P1T0BW represents a 1 TB NVMe PCIe M.2 SSD from the 990 PRO series, designed to deliver high-speed data storage solutions. This solid-state drive supports PCIe 4.0 x4 interfaces, offering significant performance enhancements over previous generations, making it ideal for applications requiring rapid data access, such as gaming, video editing, and high-throughput computing environments. With its optimised NVMe architecture, the Samsung 990 PRO ensures efficient power management and thermal control, facilitating reliable operation in demanding engineering and data-intensive scenarios. The drive's robust construction and cutting-edge NAND technology cater to professionals seeking dependable storage performance for workstations and advanced computing systems.
Type Retail
Capacity 1TB
Colour Multicolour
Depth 80mm
Design Height 2.3mm
Form factor M.2 Module 2280
Height 2.3mm
Interfaces PCIe NVMe 4.0 x4
IOPS read speed (max.) 1200000
IOPS write speed (max.) 1550000
Memory capacity 1TB
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type NVMe/PCIe M.2 internal SSD
Reading 7450MBps
Series 990 PRO
total bytes written (TBW) (max.) 600TB
Width 22mm
Writing 6900MBps

Trustpilot