Samsung 990 EVO Plus 4TB NVMe SSD MZ-V9S4T0BW PCIe 4.0 M.2 Internal Storage

Samsung 990 EVO Plus 4TB NVMe SSD MZ-V9S4T0BW PCIe 4.0 M.2 Internal Storage

Order Code:

17-5509

Brand: Samsung MPN: MZ-V9S4T0BW EAN-13: 8806095575667

Discontinued


Samsung MZ-V9S4T0BW is a high-performance solid-state drive designed for demanding data storage applications. This 4TB NVMe SSD is part of the Samsung 990 EVO Plus series and offers a PCle 4.0 x4 interface, providing significant improvements in data transfer speeds compared to previous generations. The form factor is M.2, which is particularly suitable for modern computing environments where compact yet high-speed storage solutions are required. The device is engineered for use in data-intensive scenarios, such as gaming, video editing, and other professional applications that require fast read and write capabilities. Additionally, the drive supports PCle 5.0 x2 as an alternate interface, ensuring compatibility with future technologies and enhancing its versatility for integration in advanced computing systems.
Capacity 4TB
Colour Multicolour
Depth 2.38mm
Form factor M.2 Module 2280
Height 22.1mm
IOPS read speed (max.) 850000
IOPS write speed (max.) 1350000
Memory capacity 4TB
Product Type NVMe/PCIe M.2 internal SSD
Reading 7150MBps
Series 990 EVO Plus
Type Retail
Width 80.2mm
Writing 6300MBps

Trustpilot