Samsung 870 QVO MZ-77Q2T0BW 2TB SSD Internal SATA 6Gbps 2.5 inch Data Storage

Samsung 870 QVO MZ-77Q2T0BW 2TB SSD Internal SATA 6Gbps 2.5 inch Data Storage

Order Code:

17-5500

Brand: Samsung MPN: MZ-77Q2T0BW EAN-13: 8806090396007

Discontinued


Samsung’s MZ-77Q2T0BW, known as the 870 QVO, is a 2TB solid-state drive (SSD) that falls under the category of memory and data storage solutions. This internal SSD utilises a SATA 6Gbps interface and is housed in a 2.5-inch form factor, making it a suitable choice for upgrading or expanding storage in desktop computers, laptops, and workstations that support this interface. The device employs Samsung's advanced V-NAND technology, which enhances read and write speeds while ensuring reliability and longevity, attributes particularly crucial in engineering applications such as CAD modelling, data analysis, and virtualisation. Designed with a focus on efficiency and performance, the 870 QVO provides a balance of capacity and speed, making it ideal for technical environments where vast amounts of data need to be stored and accessed swiftly.
Capacity 2TB
Colour Multicolour
Depth 100mm
Design Height 7mm
Form factor 6.35 cm (2.5")
Format 2.5in
Height 7mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 88000
Memory capacity 2TB
NAS compatibility (yes/no) Yes
Operating temperature (max.) 70°C
Operating temperature (min.) 0°C
Operating Temperature Range 0 up to 70 °C
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 QVO
TBW (Total bytes written) 720TB
Type Retail
Width 70mm
Writing 530MBps

Trustpilot