Samsung 870 EVO MZ-77E500B/EU 500GB 2.5 inch internal SSD SATA 6Gbps retail

Samsung 870 EVO MZ-77E500B/EU 500GB 2.5 inch internal SSD SATA 6Gbps retail

Order Code:

17-5499

Brand: Samsung MPN: MZ-77E500B/EU EAN-13: 8806090545924

Discontinued


Samsung MZ-77E500B/EU is a high-performance internal solid-state drive designed for data storage and efficient memory management. The 870 EVO series features a storage capacity of 500 GB in a compact 2.5 inch (6.35 cm) form factor, capable of supporting the SATA 6 Gbps interface for optimised data transfer rates. This SSD is engineered with advanced V-NAND technology, ensuring reliability and speed enhancements suitable for a range of applications involving data-intensive environments. Commonly deployed in both consumer and professional systems, the 870 EVO SSD is ideal for tasks requiring fast load times and efficient data processing, such as video editing, gaming, and system boot optimisation. Its adherence to the SATA III standards makes it an optimal choice for upgrading the performance of existing systems without the need for extensive hardware modifications.
Capacity 500GB
Colour Multicolour
Depth 100mm
Design Height 7mm
Format 2.5in
Height 6.8mm
Interfaces SATA 6 Gbps
IOPS read speed (max.) 98000
IOPS write speed (max.) 90000
Memory Capacity 500GB
NAS compatibility (yes/no) Yes
Product Type 2.5" (6.35 cm) internal SSD
Reading 560MBps
Series 870 EVO
total bytes written (TBW) (max.) 150TB
Type Retail
Width 69.9mm
Writing 530MBps

Trustpilot