Salter Leaf Electronic Kitchen Scale 5kg Black

Order Code:

52-7249

Brand: Salter MPN: 117BKWDR EAN-13: 5010777139631
  • Country of Origin: China
  • View All

Discontinued


The digital Leaf Kitchen Scale from Salter UK has a combination of curved and sharp edges that give it a distinctive and attractive appearance.

The scale also includes an Add & Weigh feature that allows you to measure several ingredients in one go, while the Aquatronic™ function enables precise measuring of liquids.


  • Maximum weighing capacity: 5kg, 11lb, 5l, 175fl.oz.
  • Resolution: 1g, 1/8oz, 1ml, 1/8fl.oz.
  • Add & Weigh 'zero' function allows measurement of multiple ingredients in the same bowl
  • Easy to read LCD display
  • Weigh directly on the platform or with your own mixing bowl
  • Compact design for easy storage
  • Easy to clean ABS platform
  • Easy to switch between metric and imperial units
  • Display size: 45 x 20mm
  • Dimensions: 180 x 180 x 25mm
  • Covered by Salter's 15-year guarantee
  • Takes 1x CR2032 Lithium coin cell battery (included)
  • Salter model number : 1177 BKWHDR
Type Digital
Colour Black
Dimensions 180 x 180 x 25mm
Display Size 45 x 20mm
Easy to clean ABS platform
Volume 5kg

Trustpilot