Saia V4NCS2A2-0,5M Microswitch 250V AC 5A IP67 Momentary On/On

MPN
V4NCS2A2-0,5M
Brand
Saia
EAN-13
2050000965944
Order Code
12-8844
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £19.10 £16.24
100+ £15.44
500+ £14.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Saia V4NCS2A2-0,5M microswitch is a compact device known for its IP67 rating, capable of handling 250 V AC and 5 A, with a momentary on/(on) function. It features a durable design with dimensions of 20x10.3x6.4 mm, making it ideal for applications requiring precise control like machinery or automotive systems. As a single changeover switch, it is typically used in environments requiring high degrees
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 5A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 30
Actuating Force 0.9N
Contact Material Ag
Contact Type 1 change-over
Dim (L x W) 19.85 mm x 6.4 mm
IP Rating IP67
Length 19.85mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute 1 V4NCSK2A2-0.5M
Misc Attribute 3 1 changeover
Switch position 1 x On/(On)
Switching Voltage 250V AC
Temperature Range -40 - +85°C
Width 6.4mm

Reviews

Be the first to submit a review

Trustpilot