SafetyMarking 38.A5015 Fire Extinguisher Film 200x200mm ISO 7010

MPN
38.A5015
EAN-13
4044589372321
Order Code
10-5145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

The fire extinguisher self-adhesive film, manufactured by SafetyMarking, measures 200 mm by 200 mm and is compliant with ISO 7010 standards. The product, SafetyMarking 38.A5015, is designed for fire protection, serving as signage to indicate the location of fire extinguishers. Typically used in buildings for safety and emergency guidance, it complements emergency exit signs and other fire escape markings.
Type Fire protection
Dimensions (W x H) 200 mm x 200 mm
Height 200mm
Material Self-adhesive film
Motif Fire extinguisher
Standards ISO 7010
Width 200mm

Reviews

Be the first to submit a review

Trustpilot