SafetyMarking 38.A5010 Fire Extinguisher Sign 150mm x 150mm ISO 7010

MPN
38.A5010
EAN-13
4044589372314
Order Code
10-5144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.51 £5.53
10+ £5.17
50+ £5.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The manufacturer, SafetyMarking, produces the fire extinguisher self-adhesive film measuring 150 mm by 150 mm. This signage is compliant with ISO 7010 standards and is designed for fire protection. It is typically used in emergency exit areas to provide clear and immediate information.
Type Fire protection
Dimensions (W x H) 150 mm x 150 mm
Height 150mm
Material Self-adhesive film
Motif Fire extinguisher
Standards ISO 7010
Width 150mm

Reviews

Be the first to submit a review

Trustpilot