SafetyMarking 38.0057 First Aid Self-Adhesive Film 150x150mm ISO 7010

MPN
38.0057
EAN-13
4044589003829
Order Code
10-5143
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

SafetyMarking manufactures the 38.0057 Notification First Aid self-adhesive film. This product measures 150 mm by 150 mm and complies with ISO 7010 standards. It is typically used to clearly mark first aid locations in workplaces or public areas.
Type Notification
Dimensions (W x H) 150 mm x 150 mm
Fitting Self-adhesive film
Height 150mm
Motif First Aid
Standards ISO 7010
Width 150mm

Reviews

Be the first to submit a review

Trustpilot