SafetyMarking 36.A6240 Magnetic Prohibition Sign 131x185mm ISO 7010

MPN
36.A6240
EAN-13
4044589372185
Order Code
10-5142
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.49 £19.40
10+ £18.49
50+ £18.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

SafetyMarking produces the Prohibition sign Night switch is working, a magnetic film measuring 131 mm x 185 mm. The ISO 7010 compliant signage, identified by product code 36.A6240, is designed to warn against switching operations during ongoing work. Typical applications include industrial environments where safety warnings are crucial.
Type Prohibition sign
Dimensions (W x H) 131 mm x 185 mm
Height 185mm
Material Magnetic film
Motif Nicht schalten es wird gearbeitet
Standards ISO 7010
Width 131mm

Reviews

Be the first to submit a review

Trustpilot