SafetyMarking 30.A8250 Caution Sign Crush Injury ISO 7010 50mm 10pieces

MPN
30.A8250
EAN-13
4044589371898
Order Code
10-5138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Produced by SafetyMarking, this self-adhesive film cautions against crush injury risk. It measures 50 mm and adheres to ISO 7010 standards. Typically used in industrial settings, it comes in a pack of 10 pieces, model number 30.A8250.
Type Caution sign
Material Self-adhesive film
Motif Crush Injury Risk
Side length 50mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot