SafetyMarking 30.1601 Labels 12.5mm Ground Self-Adhesive Film EN 60454

MPN
30.1601
EAN-13
4044589035943
Order Code
10-5134
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

SafetyMarking 30.1601 Labels are polyethylene protective ground labels featuring a self-adhesive film with a 12.5 mm diameter. These labels are compliant with EN 60454 standards and are supplied in packs of 40. They are typically used for marking and identifying protective grounding points in electrical installations.
Type Labels
Dimensions 12.5mm
Fitting Self-adhesive film
Motif PE, protective ground
Sign Text PE
Standards EN 60454

Reviews

Be the first to submit a review

Trustpilot