SafetyMarking 30.0621 Combo Caution Sign Self-Adhesive 65x32mm 6pieces

MPN
30.0621
EAN-13
4044589121011
Order Code
10-5132
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Motif:

    Bei ausgeschaltetem Hauptschalter unter Spannung Gefährliche Spannung! Nur von Fachpersonal zu öffnen
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Combo caution sign by SafetyMarking is a self-adhesive warning with dimensions of 65 mm by 32 mm, designed to indicate dangerous voltage, suitable only for access by professionals. It includes ISO 7010 compliance for safety marking, ensuring international recognition and standardisation across various industrial and electrical applications. Typically used in high-voltage areas, this caution sign helps prevent unauthorised access and ensures safety in workplace environments.
Type Combo caution sign
Dimensions (W x H) 65 mm x 32 mm
Height 32mm
Material Self-adhesive film
Motif Gefährliche Spannung! Nur von Fachpersonal zu öffnen
Standards ISO 7010
Width 65mm

Reviews

Be the first to submit a review

Trustpilot