SafetyMarking 30.0369 Caution Sign Hot Surface Adhesive 25mm 44pieces

MPN
30.0369
EAN-13
4044589034557
Order Code
10-5127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

SafetyMarking manufactures a Caution Hot Surface self-adhesive film that measures 25 mm and complies with ISO 7010 standards. This product, with the code 04044589034557, includes 44 pieces per package. It is typically used to warn individuals in areas with potential burn hazards.
Type Caution sign
Material Self-adhesive film
Motif Caution Hot Surface
Side length 25mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot