SafetyMarking 30.035 High Voltage Sign Self-adhesive Film 50mm 10pieces

MPN
30.0350
EAN-13
4044589034397
Order Code
10-5126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Manufactured by SafetyMarking, the Caution sign High Voltage self-adhesive film measures 50 mm. It is compliant with ISO 7010 standards and comes in a pack of 10. Typically used to warn about high voltage areas, it enhances safety in electrical environments.
Type Caution sign
Material Self-adhesive film
Motif High Voltage
Side length 50mm
Standards ISO 7010

Reviews

Be the first to submit a review

Trustpilot